



240-332-BR.250 | |
|---|---|
DigiKey Part Number | 5519-240-332-BR.250-ND |
Manufacturer | |
Manufacturer Product Number | 240-332-BR.250 |
Description | INSERT YELLOW 0.25"DIA X 0.25" H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.25" H (6.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.25" H (6.4mm x 6.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 5 | R6,05000 | R30,25 |
| 10 | R5,61300 | R56,13 |
| 25 | R5,10160 | R127,54 |
| 50 | R4,77240 | R238,62 |
| 100 | R4,47660 | R447,66 |
| 250 | R4,13380 | R1 033,45 |
| 500 | R3,90660 | R1 953,30 |
| 1 000 | R3,70343 | R3 703,43 |

