


TL6150AF350QG | |
|---|---|
DigiKey Part Number | 141-TL6150AF350QGTR-ND - Tape & Reel (TR) 141-TL6150AF350QGCT-ND - Cut Tape (CT) 141-TL6150AF350QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF350QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF350QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R10,51900 | R105,19 |
| 25 | R9,80000 | R245,00 |
| 100 | R8,74480 | R874,48 |
| 250 | R8,10020 | R2 025,05 |
| 500 | R7,64952 | R3 824,76 |
| 1 000 | R7,23412 | R7 234,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,85620 | R13 712,40 |
| 4 000 | R6,51605 | R26 064,20 |
| 6 000 | R6,33438 | R38 006,28 |
| 10 000 | R6,12309 | R61 230,90 |
| 14 000 | R5,99428 | R83 919,92 |
| 20 000 | R5,86635 | R117 327,00 |

