
D4I0810N-1 | |
|---|---|
DigiKey Part Number | 2236-D4I0810N-1-ND |
Manufacturer | |
Manufacturer Product Number | D4I0810N-1 |
Description | 0.80 - 1.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 1 GHz TYPE-N FEMALE Isolator 250 W 40dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 800 MHz ~ 1 GHz | |
Isolation | 40dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20 164,80000 | R20 164,80 |

