
D4C7018-3 | |
|---|---|
DigiKey Part Number | 2236-D4C7018-3-ND |
Manufacturer | |
Manufacturer Product Number | D4C7018-3 |
Description | 7.00 - 18.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 17dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 7 GHz ~ 18 GHz | |
Isolation | 17dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25 206,00000 | R25 206,00 |

