
ZY33 | |
|---|---|
DigiKey Part Number | 4878-ZY33CT-ND - Cut Tape (CT) 4878-ZY33TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY33 |
Description | DIODE ZENER 33V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,07500 | R30,75 |
| 100 | R1,94930 | R194,93 |
| 500 | R1,66360 | R831,80 |
| 1 000 | R1,41154 | R1 411,54 |
| 2 000 | R1,40784 | R2 815,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,22589 | R6 129,45 |
| 10 000 | R0,92422 | R9 242,20 |
| 15 000 | R0,89901 | R13 485,15 |
| 25 000 | R0,87381 | R21 845,25 |
| 35 000 | R0,83443 | R29 205,05 |

