
BZW06-64B | |
|---|---|
DigiKey Part Number | 4878-BZW06-64BCT-ND - Cut Tape (CT) 4878-BZW06-64BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-64B |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-64B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R4,28500 | R42,85 |
| 100 | R2,72220 | R272,22 |
| 500 | R2,36936 | R1 184,68 |
| 1 000 | R1,86524 | R1 865,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,37793 | R5 511,72 |
| 8 000 | R1,32332 | R10 586,56 |

