
ZMY11 | |
|---|---|
DigiKey Part Number | 4878-ZMY11TR-ND - Tape & Reel (TR) 4878-ZMY11CT-ND - Cut Tape (CT) 4878-ZMY11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY11 |
Description | DIODE ZENER 11V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,59600 | R35,96 |
| 100 | R2,60130 | R260,13 |
| 500 | R2,32198 | R1 160,99 |
| 1 000 | R1,34667 | R1 346,67 |
| 2 000 | R1,33390 | R2 667,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,31743 | R6 587,15 |
| 10 000 | R0,73938 | R7 393,80 |
| 15 000 | R0,72257 | R10 838,55 |
| 25 000 | R0,70577 | R17 644,25 |
| 35 000 | R0,69928 | R24 474,80 |











