
BC846C | |
|---|---|
DigiKey Part Number | 4878-BC846CTR-ND - Tape & Reel (TR) 4878-BC846CCT-ND - Cut Tape (CT) 4878-BC846CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846C |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,12600 | R11,26 |
| 100 | R0,68900 | R68,90 |
| 500 | R0,49606 | R248,03 |
| 1 000 | R0,43287 | R432,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,35232 | R1 056,96 |
| 6 000 | R0,31146 | R1 868,76 |
| 9 000 | R0,29060 | R2 615,40 |
| 15 000 | R0,26711 | R4 006,65 |
| 21 000 | R0,25317 | R5 316,57 |
| 30 000 | R0,23961 | R7 188,30 |
| 75 000 | R0,20981 | R15 735,75 |
| 150 000 | R0,19137 | R28 705,50 |
| 300 000 | R0,17585 | R52 755,00 |


