
BZX84C5V1 | |
|---|---|
DigiKey Part Number | 4878-BZX84C5V1TR-ND - Tape & Reel (TR) 4878-BZX84C5V1CT-ND - Cut Tape (CT) 4878-BZX84C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,84800 | R18,48 |
| 100 | R1,54760 | R154,76 |
| 500 | R1,20216 | R601,08 |
| 1 000 | R0,93867 | R938,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,62578 | R1 877,34 |
| 6 000 | R0,53521 | R3 211,26 |
| 9 000 | R0,44463 | R4 001,67 |
| 15 000 | R0,40499 | R6 074,85 |
| 21 000 | R0,40346 | R8 472,66 |
| 30 000 | R0,36129 | R10 838,70 |
| 75 000 | R0,34583 | R25 937,25 |





