
1N5819 | |
|---|---|
DigiKey Part Number | 4878-1N5819CT-ND - Cut Tape (CT) 4878-1N5819TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819 |
Description | DIODE SCHOTTKY 40V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,72200 | R27,22 |
| 100 | R1,69050 | R169,05 |
| 500 | R1,24216 | R621,08 |
| 1 000 | R1,11545 | R1 115,45 |
| 2 000 | R0,97447 | R1 948,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,14788 | R4 591,52 |
| 8 000 | R0,68896 | R5 511,68 |
| 12 000 | R0,64821 | R7 778,52 |
| 20 000 | R0,64453 | R12 890,60 |
| 28 000 | R0,56387 | R15 788,36 |
| 40 000 | R0,56191 | R22 476,40 |
| 100 000 | R0,55753 | R55 753,00 |
| 200 000 | R0,52949 | R105 898,00 |










