


ESD5Z5V0 | |
|---|---|
DigiKey Part Number | 4878-ESD5Z5V0TR-ND - Tape & Reel (TR) 4878-ESD5Z5V0CT-ND - Cut Tape (CT) 4878-ESD5Z5V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5V0 |
Description | TVS DIODE 5VWM 11.6VC SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 11.6V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 148W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,88200 | R18,82 |
| 100 | R1,17630 | R117,63 |
| 500 | R0,90742 | R453,71 |
| 1 000 | R0,77298 | R772,98 |
| 2 000 | R0,75753 | R1 515,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,62175 | R2 487,00 |
| 8 000 | R0,54613 | R4 369,04 |
| 12 000 | R0,53521 | R6 422,52 |
| 20 000 | R0,47051 | R9 410,20 |
| 28 000 | R0,46110 | R12 910,80 |
| 40 000 | R0,39557 | R15 822,80 |
| 100 000 | R0,37179 | R37 179,00 |










