
SKL13 | |
|---|---|
DigiKey Part Number | 4878-SKL13TR-ND - Tape & Reel (TR) 4878-SKL13CT-ND - Cut Tape (CT) 4878-SKL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL13 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,20100 | R22,01 |
| 100 | R1,68540 | R168,54 |
| 500 | R1,23846 | R619,23 |
| 1 000 | R1,09360 | R1 093,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,81466 | R2 443,98 |
| 6 000 | R0,70577 | R4 234,62 |
| 9 000 | R0,64167 | R5 775,03 |
| 15 000 | R0,62903 | R9 435,45 |
| 21 000 | R0,62673 | R13 161,33 |
| 30 000 | R0,60705 | R18 211,50 |
| 75 000 | R0,58475 | R43 856,25 |
| 150 000 | R0,55231 | R82 846,50 |
| 300 000 | R0,51882 | R155 646,00 |

