


P6SMB250CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB250CATR-ND - Tape & Reel (TR) 4878-P6SMB250CACT-ND - Cut Tape (CT) 4878-P6SMB250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250CA |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R5,37700 | R53,77 |
| 100 | R3,74730 | R374,73 |
| 500 | R3,22772 | R1 613,86 |
| 1 000 | R2,99716 | R2 997,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,26854 | R6 805,62 |
| 6 000 | R1,97447 | R11 846,82 |
| 9 000 | R1,68040 | R15 123,60 |
| 15 000 | R1,65519 | R24 827,85 |
| 21 000 | R1,64259 | R34 494,39 |

