Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC337-40

DigiKey Part Number
4878-BC337-40CT-ND - Cut Tape (CT)
4878-BC337-40TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC337-40
Description
TRANS NPN 45V 0.8A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC337-40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 606
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,73100R17,31
100R1,06710R106,71
500R0,77534R387,67
1 000R0,68023R680,23
2 000R0,60007R1 200,14
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000R0,53235R2 129,40
8 000R0,47522R3 801,76
12 000R0,44608R5 352,96
20 000R0,41328R8 265,60
28 000R0,39384R11 027,52
40 000R0,37494R14 997,60
100 000R0,33342R33 342,00
200 000R0,30775R61 550,00
400 000R0,28617R114 468,00
Manufacturers Standard Package