BAS21W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: R1,33088
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: R0,46705
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 524
Unit Price: R3,02000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 855
Unit Price: R3,53000
Datasheet
Diode 200 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21W

DigiKey Part Number
4878-BAS21W-ND
Manufacturer
Manufacturer Product Number
BAS21W
Description
DIODE STANDARD 200V 200MA SOT323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS21W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
3 000R1,66360R4 990,80
Manufacturers Standard Package