
ZXTN25020DFLTA | |
|---|---|
DigiKey Part Number | ZXTN25020DFLTR-ND - Tape & Reel (TR) ZXTN25020DFLCT-ND - Cut Tape (CT) ZXTN25020DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020DFLTA |
Description | TRANS NPN 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 215MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25020DFLTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 450mA, 4.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,57900 | R75,79 |
| 100 | R4,86480 | R486,48 |
| 500 | R3,69352 | R1 846,76 |
| 1 000 | R3,31577 | R3 315,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,83517 | R8 505,51 |
| 6 000 | R2,59300 | R15 558,00 |
| 9 000 | R2,46959 | R22 226,31 |
| 15 000 | R2,33093 | R34 963,95 |
| 21 000 | R2,24881 | R47 225,01 |
| 30 000 | R2,16899 | R65 069,70 |

