
ZXT13P12DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13P12DE6TATR-ND - Tape & Reel (TR) 31-ZXT13P12DE6TACT-ND - Cut Tape (CT) 31-ZXT13P12DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13P12DE6TA |
Description | TRANS PNP 12V 4A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 55MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 55MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 10 | R11,41000 | R114,10 |
| 100 | R7,47440 | R747,44 |
| 500 | R5,78092 | R2 890,46 |
| 1 000 | R5,23495 | R5 234,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,54145 | R13 624,35 |
| 6 000 | R4,19229 | R25 153,74 |
| 9 000 | R4,01440 | R36 129,60 |
| 15 000 | R3,81456 | R57 218,40 |
| 21 000 | R3,78090 | R79 398,90 |

