
ZDT694TA | |
|---|---|
DigiKey Part Number | ZDT694TR-ND - Tape & Reel (TR) ZDT694CT-ND - Cut Tape (CT) ZDT694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT694TA |
Description | TRANS 2NPN DUAL 120V 500MA SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 120V 500mA 130MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 200mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,90000 | R28,90 |
| 10 | R18,38400 | R183,84 |
| 100 | R12,31730 | R1 231,73 |
| 500 | R9,71742 | R4 858,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,88091 | R8 880,91 |
| 2 000 | R8,17742 | R16 354,84 |
| 3 000 | R7,81896 | R23 456,88 |
| 5 000 | R7,41624 | R37 081,20 |
| 7 000 | R7,18371 | R50 285,97 |

