


FL2700102Z | |
|---|---|
DigiKey Part Number | FL2700102ZTR-ND - Tape & Reel (TR) FL2700102ZCT-ND - Cut Tape (CT) FL2700102ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2700102Z |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R9,62900 | R96,29 |
| 25 | R9,10760 | R227,69 |
| 50 | R8,73140 | R436,57 |
| 100 | R8,37010 | R837,01 |
| 250 | R7,91536 | R1 978,84 |
| 500 | R7,58734 | R3 793,67 |
| 1 000 | R7,27361 | R7 273,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,80271 | R20 408,13 |
| 6 000 | R6,52163 | R39 129,78 |
| 9 000 | R6,36267 | R57 264,03 |
| 15 000 | R6,16808 | R92 521,20 |
| 21 000 | R6,04318 | R126 906,78 |

