


SMBJ200A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ200A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ200A-13-FCT-ND - Cut Tape (CT) 31-SMBJ200A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200A-13-F |
Description | TVS DIODE 200VWM 324VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R5,12500 | R51,25 |
| 100 | R3,47840 | R347,84 |
| 500 | R2,72224 | R1 361,12 |
| 1 000 | R2,40297 | R2 402,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,76442 | R5 293,26 |

