


SMBJ15AQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ15AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ15AQ-13-FDICT-ND - Cut Tape (CT) SMBJ15AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15AQ-13-F |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,99000 | R69,90 |
| 100 | R4,46820 | R446,82 |
| 500 | R3,37962 | R1 689,81 |
| 1 000 | R3,02842 | R3 028,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,58160 | R7 744,80 |
| 6 000 | R2,35645 | R14 138,70 |
| 9 000 | R2,24167 | R20 175,03 |
| 15 000 | R2,11270 | R31 690,50 |
| 21 000 | R2,03632 | R42 762,72 |
| 30 000 | R1,96207 | R58 862,10 |

