SK16-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R8,40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R11,09064

Similar


Nexperia USA Inc.
In Stock: 7 979
Unit Price: R7,39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,27699
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 41 161
Unit Price: R5,21000
Datasheet

Similar


STMicroelectronics
In Stock: 10 783
Unit Price: R5,21000
Datasheet
Diode 60 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SMB
DO-214AA

SK16-13

DigiKey Part Number
SK16DITR-ND - Tape & Reel (TR)
SK16DICT-ND - Cut Tape (CT)
SK16DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK16-13
Description
DIODE SCHOTTKY 60V 1A SMB
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SK16-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,47000R16,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000R4,62110R138 633,00