SD103AW-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 30 115
Unit Price: R1,86000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 102 724
Unit Price: R0,64000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 360
Unit Price: R1,09000
Datasheet

Similar


STMicroelectronics
In Stock: 4 068
Unit Price: R1,99000
Datasheet

Similar


Comchip Technology
In Stock: 19 361
Unit Price: R2,83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 80 121
Unit Price: R1,16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14 201
Unit Price: R1,80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 91 559
Unit Price: R2,57000
Datasheet

Similar


onsemi
In Stock: 1 574
Unit Price: R1,54000
Datasheet

Similar


onsemi
In Stock: 24 853
Unit Price: R2,44000
Datasheet

Similar


onsemi
In Stock: 11 089
Unit Price: R2,51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,86000
Datasheet
Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW-13

DigiKey Part Number
SD103-AWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103AW-13
Description
DIODE SCHOTTKY 40V 350MA SOD123
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD103AW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes