PI74AVC164245AAE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 3 188
Unit Price: R54,11000
Datasheet

Direct


Texas Instruments
In Stock: 1 054
Unit Price: R93,93000
Datasheet

Direct


Texas Instruments
In Stock: 1 504
Unit Price: R58,48000
Datasheet

Similar


Texas Instruments
In Stock: 402
Unit Price: R35,79255
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R64,53000
Datasheet

Similar


Texas Instruments
In Stock: 10 761
Unit Price: R39,15000
Datasheet

Similar


Texas Instruments
In Stock: 1 985
Unit Price: R29,41000
Datasheet

Similar


Texas Instruments
In Stock: 8 374
Unit Price: R40,83000
Datasheet

Similar


Texas Instruments
In Stock: 2 148
Unit Price: R88,05000
Datasheet

Similar


Texas Instruments
In Stock: 2 696
Unit Price: R71,59000
Datasheet

Similar


Texas Instruments
In Stock: 839
Unit Price: R92,25000
Datasheet

Similar


Texas Instruments
In Stock: 468
Unit Price: R58,14000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74AVC164245AAE

DigiKey Part Number
PI74AVC164245AAEDI-ND
Manufacturer
Manufacturer Product Number
PI74AVC164245AAE
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74AVC164245AAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 2.7 V
Voltage - VCCB
3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types