Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9511AWEX

DigiKey Part Number
PI6ULS5V9511AWEXDITR-ND - Tape & Reel (TR)
PI6ULS5V9511AWEXDICT-ND - Cut Tape (CT)
PI6ULS5V9511AWEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9511AWEX
Description
IC HOT SWAP CTRLR 8SOIC
Customer Reference
Detailed Description
Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
-
Interface
I2C, I2C Fast, SMBus
Voltage - Supply
2.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.