


PI6C49S1510AZDIEX | |
|---|---|
DigiKey Part Number | PI6C49S1510AZDIEXDITR-ND - Tape & Reel (TR) PI6C49S1510AZDIEXDICT-ND - Cut Tape (CT) PI6C49S1510AZDIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49S1510AZDIEX |
Description | IC CLK BUFFER 3:21 1.5GHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:21 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:21 | |
Differential - Input:Output | Yes/Yes | |
Input | Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,26000 | R93,26 |
| 10 | R71,35000 | R713,50 |
| 25 | R65,85840 | R1 646,46 |
| 100 | R59,82060 | R5 982,06 |
| 250 | R56,94472 | R14 236,18 |
| 500 | R55,21088 | R27 605,44 |
| 1 000 | R53,78339 | R53 783,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R52,02104 | R156 063,12 |

