
PD3Z284C3V6-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C3V6-7TR-ND - Tape & Reel (TR) 31-PD3Z284C3V6-7CT-ND - Cut Tape (CT) 31-PD3Z284C3V6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C3V6-7 |
Description | DIODE ZENER 3.6V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±6% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C3V6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,12500 | R71,25 |
| 100 | R4,57070 | R457,07 |
| 500 | R3,47002 | R1 735,01 |
| 1 000 | R3,11496 | R3 114,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,58322 | R7 749,66 |
| 6 000 | R2,36242 | R14 174,52 |
| 9 000 | R2,24989 | R20 249,01 |
| 15 000 | R2,12343 | R31 851,45 |
| 21 000 | R2,04855 | R43 019,55 |
| 30 000 | R1,98497 | R59 549,10 |

