Amplifier IC 1-Channel (Mono) Class D 9-WCSP (1.3x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8012AZN

DigiKey Part Number
PAM8012AZNDITR-ND - Tape & Reel (TR)
PAM8012AZNDICT-ND - Cut Tape (CT)
PAM8012AZNDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8012AZN
Description
IC AMP CLASS D MONO 2W 9WCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WCSP (1.3x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WCSP (1.3x1.3)
Package / Case
9-WFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 579
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,95700R49,57
25R4,42280R110,57
100R3,82960R382,96
250R3,54700R886,75
500R3,37660R1 688,30
1 000R3,23611R3 236,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,06259R9 187,77
6 000R2,97770R17 866,20
9 000R2,93515R26 416,35
15 000R2,88805R43 320,75
21 000R2,86052R60 070,92
30 000R2,83403R85 020,90
Manufacturers Standard Package