9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ5.0ADF-13

DigiKey Part Number
31-P6SMAJ5.0ADF-13TR-ND - Tape & Reel (TR)
31-P6SMAJ5.0ADF-13CT-ND - Cut Tape (CT)
31-P6SMAJ5.0ADF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ5.0ADF-13
Description
TVS DIODE 5VWM 9.2VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 908
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,07000R8,07
10R5,37700R53,77
100R3,64650R364,65
500R2,85668R1 428,34
1 000R2,30215R2 302,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,99968R19 996,80
20 000R1,87575R37 515,00
Manufacturers Standard Package