
P4SMAJ10ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ10ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ10ADF-13DICT-ND - Cut Tape (CT) P4SMAJ10ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10ADF-13 |
Description | TVS DIODE 10VWM 17VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R4,25100 | R42,51 |
| 100 | R2,87350 | R287,35 |
| 500 | R2,23494 | R1 117,47 |
| 1 000 | R1,76442 | R1 764,42 |
| 2 000 | R1,75602 | R3 512,04 |
| 5 000 | R1,71401 | R8 570,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,52916 | R15 291,60 |
| 20 000 | R1,50963 | R30 192,60 |
| 30 000 | R1,49858 | R44 957,40 |

