NX33F6215Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 978
Unit Price: R74,78000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 424
Unit Price: R89,23000
Datasheet

Parametric Equivalent


Taitien
In Stock: 50
Unit Price: R127,54000
Datasheet

Parametric Equivalent


Pletronics, Inc
In Stock: 39
Unit Price: R134,77000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R105,87000
Datasheet

Parametric Equivalent


SiTime
In Stock: 25
Unit Price: R99,82000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R49,28025
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R50,52156
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R95,95000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R330,37000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R264,16000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R130,55733
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
NX Series

NX33F6215Z

DigiKey Part Number
31-NX33F6215ZTR-ND - Tape & Reel (TR)
31-NX33F6215ZCT-ND - Cut Tape (CT)
31-NX33F6215ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX33F6215Z
Description
CRYSTAL OSCILLATOR SEAM3225 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R81,16000R81,16
10R70,56000R705,60
25R66,72520R1 668,13
50R63,96620R3 198,31
100R61,32280R6 132,28
250R57,99800R14 499,50
500R57,84778R28 923,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R49,87915R149 637,45
Manufacturers Standard Package