Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5132MN2-FN-7

DigiKey Part Number
NIS5132MN2-FN-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5132MN2-FN-7
Description
IC ELECTRONIC FUSE 10UDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
9V ~ 18V
Current - Output
3.6A
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.