


MURS360-13 | |
|---|---|
DigiKey Part Number | 31-MURS360-13TR-ND - Tape & Reel (TR) 31-MURS360-13CT-ND - Cut Tape (CT) 31-MURS360-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360-13 |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,88000 | R9,88 |
| 10 | R6,49900 | R64,99 |
| 100 | R5,28910 | R528,91 |
| 500 | R4,03234 | R2 016,17 |
| 1 000 | R3,62682 | R3 626,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,76552 | R8 296,56 |
| 6 000 | R2,73814 | R16 428,84 |
| 9 000 | R2,63782 | R23 740,38 |
| 15 000 | R2,63184 | R39 477,60 |
| 21 000 | R2,40817 | R50 571,57 |
| 30 000 | R2,38288 | R71 486,40 |

