


MURS160Q-13-F | |
|---|---|
DigiKey Part Number | 31-MURS160Q-13-FTR-ND - Tape & Reel (TR) 31-MURS160Q-13-FCT-ND - Cut Tape (CT) 31-MURS160Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160Q-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R9,67900 | R96,79 |
| 100 | R7,85920 | R785,92 |
| 500 | R6,09010 | R3 045,05 |
| 1 000 | R5,52011 | R5 520,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,65219 | R13 956,57 |
| 6 000 | R4,43791 | R26 627,46 |
| 9 000 | R4,11838 | R37 065,42 |
| 15 000 | R4,03507 | R60 526,05 |

