


FUS2MD_HF | |
|---|---|
DigiKey Part Number | 31-FUS2MD_HFTR-ND - Tape & Reel (TR) 31-FUS2MD_HFCT-ND - Cut Tape (CT) 31-FUS2MD_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS2MD_HF |
Description | DIODE STANDARD 1000V 2A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R4,36900 | R43,69 |
| 100 | R2,56930 | R256,93 |
| 500 | R1,91296 | R956,48 |
| 1 000 | R1,65167 | R1 651,67 |
| 2 000 | R1,52135 | R3 042,70 |
| 5 000 | R1,32711 | R6 635,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,06924 | R10 692,40 |
| 20 000 | R1,05865 | R21 173,00 |
| 30 000 | R1,02256 | R30 676,80 |
| 50 000 | R1,01983 | R50 991,50 |

