16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH1600096Q

DigiKey Part Number
FH1600096QDITR-ND - Tape & Reel (TR)
FH1600096QDICT-ND - Cut Tape (CT)
FH1600096QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH1600096Q
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 524
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,26000R11,26
10R9,73000R97,30
25R9,20200R230,05
50R8,82540R441,27
100R8,45910R845,91
250R7,99936R1 999,84
500R7,66834R3 834,17
1 000R7,35108R7 351,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,87519R20 625,57
6 000R6,59115R39 546,90
9 000R6,43052R57 874,68
15 000R6,23380R93 507,00
21 000R6,10762R128 260,02
Manufacturers Standard Package