Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5.83% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C24-7

DigiKey Part Number
31-DZ23C24-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C24-7
Description
DIODE ZENER ARRAY 24V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5.83% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
±5.83%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,00297R8,91
6 000R0,00255R15,30
9 000R0,00235R21,15
15 000R0,00211R31,65
21 000R0,00196R41,16
30 000R0,00181R54,30
75 000R0,00149R111,75
150 000R0,00129R193,50
300 000R0,00111R333,00
Manufacturers Standard Package