
D5V0S1U2LP1610-7 | |
|---|---|
DigiKey Part Number | 31-D5V0S1U2LP1610-7TR-ND - Tape & Reel (TR) 31-D5V0S1U2LP1610-7CT-ND - Cut Tape (CT) 31-D5V0S1U2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1U2LP1610-7 |
Description | TVS DIODE 5VWM 11.5VC UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 150A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 150A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,15100 | R21,51 |
| 100 | R0,92420 | R92,42 |
| 500 | R0,87380 | R436,90 |
| 1 000 | R0,80659 | R806,59 |
| 2 000 | R0,79819 | R1 596,38 |
| 5 000 | R0,78979 | R3 948,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,77298 | R7 729,80 |
| 20 000 | R0,67216 | R13 443,20 |
| 30 000 | R0,65872 | R19 761,60 |
| 50 000 | R0,61651 | R30 825,50 |
| 100 000 | R0,59305 | R59 305,00 |
| 250 000 | R0,56714 | R141 785,00 |







