
DPC6137S-TR | |
|---|---|
DigiKey Part Number | 31-DPC6137S-TR-ND - Tape & Reel (TR) 31-DPC6137S-TRCT-ND - Cut Tape (CT) 31-DPC6137S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC6137S-TR |
Description | OPTOISOLTR 5KV OPEN COLL 8-SL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R8,67100 | R86,71 |
| 100 | R6,32500 | R632,50 |
| 500 | R5,27344 | R2 636,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,92878 | R4 928,78 |
| 2 000 | R4,63597 | R9 271,94 |
| 3 000 | R4,48572 | R13 457,16 |
| 5 000 | R4,31594 | R21 579,70 |
| 7 000 | R4,21492 | R29 504,44 |
| 10 000 | R4,11638 | R41 163,80 |
| 25 000 | R3,89878 | R97 469,50 |

