
DMT3006LFV-13 | |
|---|---|
DigiKey Part Number | 31-DMT3006LFV-13TR-ND - Tape & Reel (TR) 31-DMT3006LFV-13CT-ND - Cut Tape (CT) 31-DMT3006LFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFV-13 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,48000 | R18,48 |
| 10 | R11,54400 | R115,44 |
| 100 | R7,56180 | R756,18 |
| 500 | R5,85014 | R2 925,07 |
| 1 000 | R5,29881 | R5 298,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,46051 | R13 381,53 |
| 6 000 | R4,11844 | R24 710,64 |
| 9 000 | R3,94418 | R35 497,62 |
| 15 000 | R3,83761 | R57 564,15 |

