
DMP3025SFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMP3025SFDF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3025SFDF-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta) 1.3W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1031 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,48106 | R10 443,18 |
| 6 000 | R3,20027 | R19 201,62 |
| 9 000 | R3,05721 | R27 514,89 |
| 15 000 | R2,89644 | R43 446,60 |
| 21 000 | R2,85037 | R59 857,77 |


