Parametric Equivalent

DMP2075UFDB-13 | |
|---|---|
DigiKey Part Number | DMP2075UFDB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2075UFDB-13 |
Description | MOSFET 2P-CH 20V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 642pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,92496 | R19 249,60 |
| 20 000 | R1,77806 | R35 561,20 |
| 30 000 | R1,70322 | R51 096,60 |
| 50 000 | R1,66368 | R83 184,00 |


