
DMP2060UFDB-7 | |
|---|---|
DigiKey Part Number | DMP2060UFDB-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMP2060UFDB-7 |
Description | MOSFET 2P-CH 20V 3.2A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.2A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 881pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R14,18300 | R141,83 |
| 100 | R9,35650 | R935,65 |
| 500 | R7,28050 | R3 640,25 |
| 1 000 | R6,61204 | R6 612,04 |


