DMN2056U-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R8,57000
Datasheet
N-Channel 20 V 4A (Ta) 940mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2056U-7

DigiKey Part Number
DMN2056U-7DITR-ND - Tape & Reel (TR)
DMN2056U-7DICT-ND - Cut Tape (CT)
DMN2056U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2056U-7
Description
MOSFET N-CHANNEL 20V 4A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4A (Ta) 940mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2056U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
38mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
339 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
940mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R3,47800R34,78
100R2,17780R217,78
500R1,61218R806,09
1 000R1,42935R1 429,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,16043R3 481,29
6 000R1,04641R6 278,46
9 000R0,98824R8 894,16
15 000R0,92286R13 842,90
21 000R0,88413R18 566,73
30 000R0,84646R25 393,80
75 000R0,76379R57 284,25
150 000R0,73518R110 277,00
Manufacturers Standard Package