
DMN3900UFA-7B | |
|---|---|
DigiKey Part Number | DMN3900UFA-7BTR-ND - Tape & Reel (TR) DMN3900UFA-7BCT-ND - Cut Tape (CT) DMN3900UFA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3900UFA-7B |
Description | MOSFET N-CH 30V 550MA 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 550mA (Ta) 390mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 760mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 42.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R5,47800 | R54,78 |
| 100 | R3,47670 | R347,67 |
| 500 | R2,61404 | R1 307,02 |
| 1 000 | R2,33542 | R2 335,42 |
| 2 000 | R2,10059 | R4 201,18 |
| 5 000 | R1,84612 | R9 230,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,63805 | R16 380,50 |
| 20 000 | R1,50963 | R30 192,60 |
| 30 000 | R1,44420 | R43 326,00 |
| 50 000 | R1,38003 | R69 001,50 |








