DMN62D2UDMQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,46245
Mosfet Array 60V 440mA (Ta) 500mW (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D2UDMQ-7

DigiKey Part Number
31-DMN62D2UDMQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN62D2UDMQ-7
Description
MOSFET 2N-CH 60V 0.44A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 440mA (Ta) 500mW (Ta) Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
440mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V
Power - Max
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,60114R4 803,42
6 000R1,45195R8 711,70
9 000R1,37589R12 383,01
15 000R1,29039R19 355,85
21 000R1,23975R26 034,75
30 000R1,19052R35 715,60
75 000R1,10066R82 549,50
Manufacturers Standard Package