42V Clamp 31A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D24V0S1U2LP1610Q-7

DigiKey Part Number
31-D24V0S1U2LP1610Q-7TR-ND - Tape & Reel (TR)
31-D24V0S1U2LP1610Q-7CT-ND - Cut Tape (CT)
31-D24V0S1U2LP1610Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D24V0S1U2LP1610Q-7
Description
TVS DIODE 24VWM 42V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42V Clamp 31A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
31A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 025
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,53700R45,37
100R2,87010R287,01
500R2,14352R1 071,76
1 000R1,90877R1 908,77
2 000R1,71099R3 421,98
5 000R1,49656R7 482,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,32296R13 229,60
20 000R1,21470R24 294,00
30 000R1,15954R34 786,20
50 000R1,09755R54 877,50
70 000R1,06705R74 693,50
Manufacturers Standard Package