
DMP3007LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007LSS-13TR-ND - Tape & Reel (TR) 31-DMP3007LSS-13CT-ND - Cut Tape (CT) 31-DMP3007LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007LSS-13 |
Description | MOSFET P-CH 30V 14A 8SO T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14A (Ta) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2826 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,53000 | R24,53 |
| 10 | R15,49300 | R154,93 |
| 100 | R10,29580 | R1 029,58 |
| 500 | R8,06324 | R4 031,62 |
| 1 000 | R7,34486 | R7 344,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,37020 | R15 925,50 |
| 5 000 | R5,90402 | R29 520,10 |
| 7 500 | R5,71336 | R42 850,20 |



