
DMG6301UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMG6301UDW-13TR-ND - Tape & Reel (TR) 31-DMG6301UDW-13CT-ND - Cut Tape (CT) 31-DMG6301UDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6301UDW-13 |
Description | MOSFET 2N-CH 25V 0.24A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 240mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 240mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.9pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R3,81300 | R38,13 |
| 100 | R2,39500 | R239,50 |
| 500 | R1,77702 | R888,51 |
| 1 000 | R1,57720 | R1 577,20 |
| 2 000 | R1,40850 | R2 817,00 |
| 5 000 | R1,22565 | R6 128,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,07907 | R10 790,70 |
| 20 000 | R0,98668 | R19 733,60 |
| 30 000 | R0,93959 | R28 187,70 |
| 50 000 | R0,88667 | R44 333,50 |
| 70 000 | R0,85534 | R59 873,80 |
| 100 000 | R0,82751 | R82 751,00 |

