
DMP3007SCGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007SCGQ-13TR-ND - Tape & Reel (TR) 31-DMP3007SCGQ-13CT-ND - Cut Tape (CT) 31-DMP3007SCGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SCGQ-13 |
Description | MOSFET P-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2826 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3333-8 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R21,32400 | R213,24 |
| 100 | R14,39600 | R1 439,60 |
| 500 | R11,43042 | R5 715,21 |
| 1 000 | R10,71591 | R10 715,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,98756 | R26 962,68 |
| 6 000 | R8,75488 | R52 529,28 |


